Belden 35410 010500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | XLPE |
| Voltage | 600V |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 35410 010500 to view detailed technical specifications.
No datasheet is available for this part.