Belden 35616005500 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Insulation Material | XLPE |
| Jacket Material | PE |
| Outside Diameter | 3.099mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 35616005500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.