Belden 35618 0015000 technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Insulation Material | XLPE |
| Jacket Material | PE |
| Length | 5000foot |
| Max Operating Temperature | 125°C |
| Outside Diameter | 2.77mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 16 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 50lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 35618 0015000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.