Belden 356180045000 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | Polyethylene |
| Mount | External |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 356180045000 to view detailed technical specifications.
No datasheet is available for this part.