Belden 36101 010250 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Polyethylene |
| Packaging | Spool |
| Voltage | 5kV |
| Wire/Cable Gauge | 1AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 36101 010250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.