
This 8-conductor cable features a 23AWG copper conductor, PO insulation, and PVC jacket. It is rated for 300V DC and has an outside diameter of 6mm. The cable is available on a 1000ft spool and is RoHS compliant.
Belden 3612008A1000 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PO |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 6mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 29lb |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 3612008A1000 to view detailed technical specifications.
No datasheet is available for this part.