Belden 36190 010500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Polyethylene |
| Packaging | Spool |
| Voltage | 5kV |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 36190 010500 to view detailed technical specifications.
No datasheet is available for this part.