Belden 37108010250 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | EPDM |
| Length | 250foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 8.31mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Stranding | 84 x 27 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 24lb |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 37108010250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
