This 600V hook-up wire features a black color and is constructed with copper conductors and EPDM insulation. The wire has a 8AWG gauge and a 500ft length. It is designed to operate within a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Belden 37108010500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | EPDM |
| Length | 500foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Outside Diameter | 8.31mm |
| RoHS Compliant | Yes |
| Stranding | 84 x 27 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 47lb |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 37108010500 to view detailed technical specifications.
No datasheet is available for this part.