Belden 37118010500 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | EPDM |
| Jacket Material | EPDM |
| Length | 500foot |
| Max Operating Temperature | 150°C |
| Outside Diameter | 3.61mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 16 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 7.5lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 37118010500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
