Belden 380140105000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | XLPE |
| Length | 5000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Outside Diameter | 5.28mm |
| RoHS Compliant | Yes |
| Stranding | 41 x 30 |
| Voltage | 1kV |
| Voltage Rating | 600V |
| Weight | 150lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 380140105000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.