Belden 38112 0105000 technical specifications.
| Type | Hook-up Wire |
| Maximum Outer Diameter | 6.32mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Jacket Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 38112 0105000 to view detailed technical specifications.
No datasheet is available for this part.