Belden 381120101000 technical specifications.
| Color | Black |
| Insulation Material | XLPE |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Mount | Wire |
| Outside Diameter | 6.32mm |
| Series | 38112 |
| Stranding | 65 x 30 |
| Voltage Rating | 2kV |
| Weight | 44lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 381120101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.