Belden 382080101000 technical specifications.
| Approvals | UL |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 80A |
| Insulation Material | XLPE |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Outside Diameter | 9.24mm |
| Reach SVHC Compliant | No |
| Series | 38208 |
| Stranding | 133 x 29 |
| Voltage Rating | 600V |
| DC Rated Voltage | 1kV |
| Weight | 107lb |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 382080101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
