Belden 382140105000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 35A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 5000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 6.17mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 41 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 1kV |
| Weight | 185lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 382140105000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.