Belden 38600 technical specifications.
| Contact Material | CuZn |
| Length | 5m |
| Material | PUR |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Test Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 38600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.