Belden 391100085000 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PPO |
| Length | 5000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 3.65mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Stranding | 105 x 30 |
| Type | Electrical |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 185lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 391100085000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.