
Belden 391140091000 technical specifications.
| Approvals | UL, CE |
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PPO |
| Jacket Material | PPO |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 600V |
| Outside Diameter | 2.46mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 41 x 30 |
| Type | Electrical |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 15lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 391140091000 to view detailed technical specifications.
No datasheet is available for this part.