Belden 391220071000 technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Insulation Material | PPO |
| Jacket Material | PPO |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Mount | External |
| Outside Diameter | 1.34mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 39122 |
| Stranding | 7 x 30 |
| Type | Electrical |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 3lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 391220071000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
