Belden 39124 010100 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PPO |
| Jacket Material | PPO |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 1.22mm |
| Package Quantity | 72 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7 x 32 |
| Type | Electrical |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 39124 010100 to view detailed technical specifications.
No datasheet is available for this part.