Belden 39124-BLK-100 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | Polyphenylene |
| Max Current Rating | 8.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 1.21mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 39124-BLK-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.