
This electrical wire features a copper conductor and PPO insulation, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a voltage rating of 600V and a wire/cable gauge of 24AWG. The wire is 5000foot in length and has a weight of 10lb. It is designed for use in a variety of electrical applications.
Belden 391240025000 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PPO |
| Length | 5000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 1.22mm |
| Stranding | 7 x 32 |
| Type | Electrical |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 10lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 391240025000 to view detailed technical specifications.
No datasheet is available for this part.