Belden's 39128 004100 is a 28 AWG solid hook-up wire rated for 600VAC and 5A. It has a maximum outer diameter of 0.99 inches and operates between -40°C and 105°C. The wire features a yellow jacket and a tinned copper conductor.
Belden 39128 004100 technical specifications.
| Type | Hook-up Wire |
| Size | 28AWG |
| Maximum Outer Diameter | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Jacket Color | Yellow |
| Conductor Material | Tinned Copper |
| Max Current Rating | 5A |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 39128 004100 to view detailed technical specifications.
No datasheet is available for this part.