Belden 39128001100 technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Insulation Material | PPO |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Outside Diameter | 1mm |
| Series | 39128 |
| Stranding | 7 x 36 |
| Type | Electrical |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 39128001100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.