
This electrical wire features a 28AWG copper conductor and PPO insulation, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a voltage rating of 600V and is available in a 5000ft length. The wire has a 1mm outside diameter and weighs 5lb. It is suitable for use in a variety of applications, including electrical connections and installations.
Belden 391280025000 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PPO |
| Length | 5000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 1mm |
| Stranding | 7 x 36 |
| Type | Electrical |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 391280025000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
