
Belden 391280041000 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PPO |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Mount | External |
| Outside Diameter | 1mm |
| Package Quantity | 12 |
| Series | 39128 |
| Stranding | 7 x 36 |
| Type | Electrical |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 391280041000 to view detailed technical specifications.
No datasheet is available for this part.