
This 600V hook-up wire features a 28AWG copper conductor and PPO insulation. It has a 1mm outside diameter and is available in 5000ft lengths. The wire is RoHS compliant and suitable for use in a variety of electrical applications. Operating temperatures range from -40°C to 105°C.
Belden 391280075000 technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Insulation Material | PPO |
| Length | 5000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 1mm |
| RoHS Compliant | Yes |
| Stranding | 7 x 36 |
| Type | Electrical |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 391280075000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
