Belden 4301FE technical specifications.
| Type | Multi-Conductor Cable |
| Size | 18AWG |
| Conductor Material | Bare Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 4.35mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 4301FE to view detailed technical specifications.
No datasheet is available for this part.