Belden 4304UE.00100 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 3.5A |
| Jacket Material | PE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Outside Diameter | 5.7mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 4304UE.00100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.