Belden 49152A-010-S2 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | Circular, Plug |
| Contact Material | Copper |
| Number of Conductors | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Belden 49152A-010-S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.