Belden 49152A010B1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Belden 49152A010B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.