Belden 49153A-BLK-S2 technical specifications.
| Connector Type A | Circular |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | PVC |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 49153A-BLK-S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.