Belden 49154A010S2 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Weight | 2lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Belden 49154A010S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.