Belden 49403 010S2 technical specifications.
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Contact Material | Copper |
| Mount | Free Hanging |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat, Coiled |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 49403 010S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.