Belden 49441 010S2 technical specifications.
| Approvals | UL |
| Color | Black |
| Gender | Male to Male |
| Length | 67.5inch |
| Mount | Free Hanging |
| Number of Conductors | 6 |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 6lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat, Coiled |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 49441 010S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.