Belden 49615A-060-S2 technical specifications.
| Color | Chrome |
| Connector Type A | DB25, D-Sub |
| Connector Type B | DB25, D-Sub |
| Gender | Male to Female |
| Length | 5foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | 49615A |
| Voltage Rating | 300V |
| Weight | 20lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Belden 49615A-060-S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.