Belden 49617A060S2 technical specifications.
| Approvals | UL |
| Color | Chrome |
| Connector Type A | DB25 |
| Connector Type B | DB25 |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 7.62m |
| Number of Conductors | 25 |
| Series | 49617A |
| Stranding | 7X32 |
| Voltage Rating | 300V |
| Weight | 3.5lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 49617A060S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.