Belden 49733C62S2 technical specifications.
| Approvals | UL |
| Body Material | PVC |
| Package/Case | Molded |
| Color | Grey |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 1.6foot |
| Number of Conductors | 23 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 300V |
| Weight | 1lb |
| Wire/Cable Color | Grey |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Belden 49733C62S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.