Belden 49734-C62-S2 technical specifications.
| Approvals | UL |
| Package/Case | Molded |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 1m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Number of Conductors | 23 |
| Package Quantity | 50 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 49734-C62-S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.