Belden 49760A060S2 technical specifications.
| Approvals | UL |
| Color | Chrome |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male to Male |
| Jacket Material | PVC |
| Number of Conductors | 50 |
| Number of Positions | 50 |
| RoHS Compliant | No |
| Stranding | 7X34 |
| Voltage Rating | 30V |
| Weight | 1lb |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 49760A060S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.