Belden 49957A-060-S2 technical specifications.
| Approvals | UL |
| Color | Chrome |
| Connector Type A | D-Sub, Plug |
| Connector Type B | D-Sub, Receptacle |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 25foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Conductors | 36 |
| Package Quantity | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 49957A |
| Stranding | 7X32 |
| Voltage Rating | 300V |
| Weight | 31lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Belden 49957A-060-S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.