This 12AWG audio cable features two bare copper conductors with black and white insulation, surrounded by a blue jacket. It has a maximum outer diameter of 7.67mm and a maximum current rating of 26A. The cable is rated for 300VAC and operates within a temperature range of -20 to 75°C.
Belden 5000UP D151000 technical specifications.
| Type | Audio Cable |
| Size | 12AWG |
| Number of Conductors | 2 |
| Conductor Material | Bare Copper |
| Insulation Color | Black/White |
| Jacket Color | Blue |
| Maximum Outer Diameter | 7.67mm |
| Max Current Rating | 26A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 5000UP D151000 to view detailed technical specifications.
No datasheet is available for this part.