Belden 5002FM-002-1000 technical specifications.
| Capacitance | 40uF |
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | Polyethylene |
| Mount | Cable |
| Number of Conductors | 4 |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Belden 5002FM-002-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.