Belden 5002UP 009500 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 4 |
| Packaging | Spool |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 5002UP 009500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.