Belden 502PTZ000500 technical specifications.
| Conductor Material | Copper |
| Current Rating | 2.4A |
| Dielectric Material | FHDPE |
| Impedance | 75R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 6.15mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 45lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Coaxial, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 502PTZ000500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.