Belden 503PTZ0001000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | FHDPE |
| Impedance | 75R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Outside Diameter | 0.227inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Weight | 101lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Coaxial, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 503PTZ0001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.