The 5100FE 0081000 is a 14 AWG, 2-conductor audio cable with bare copper conductors and a gray jacket. It has a maximum outer diameter of 6.05mm and a maximum current rating of 8A. The cable is rated for 300VAC and operates within a temperature range of -20°C to 75°C.
Belden 5100FE 0081000 technical specifications.
| Type | Audio Cable |
| Size | 14AWG |
| Number of Conductors | 2 |
| Conductor Material | Bare Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 6.05mm |
| Max Current Rating | 8A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 5100FE 0081000 to view detailed technical specifications.
No datasheet is available for this part.