Belden 5120FM0021000 technical specifications.
| Capacitance | 33uF |
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | PE |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 9.14mm |
| RoHS Compliant | Yes |
| Series | 5120FM |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 84lb |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 5120FM0021000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
