Belden 5200FE008U1000 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Weight | 26lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 5200FE008U1000 to view detailed technical specifications.
No datasheet is available for this part.