Belden 5200UP008500 technical specifications.
| Color | Grey |
| Jacket Material | PVC |
| Length | 500foot |
| Number of Conductors | 2 |
| Outside Diameter | 5.28mm |
| Package Quantity | 1 |
| Series | 5200 |
| Voltage Rating | 300V |
| Weight | 0.480001oz |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 5200UP008500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.